EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DFMN6TP

DigiKey Part Number
497-15779-2-ND - Tape & Reel (TR)
497-15779-1-ND - Cut Tape (CT)
497-15779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-DFMN6TP
Description
IC EEPROM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95512-DFMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1022,69900 Kč226,99 Kč
2522,06480 Kč551,62 Kč
5021,59020 Kč1 079,51 Kč
10021,10930 Kč2 110,93 Kč
25020,46884 Kč5 117,21 Kč
50019,98506 Kč9 992,53 Kč
1 00019,50315 Kč19 503,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,87166 Kč47 179,15 Kč
5 00018,40000 Kč92 000,00 Kč
7 50018,12735 Kč135 955,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč