Video Switch IC 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA875IDGKT

DigiKey Part Number
296-21398-2-ND - Tape & Reel (TR)
296-21398-1-ND - Cut Tape (CT)
296-21398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA875IDGKT
Description
IC VIDEO MUX SNGL 2:1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA875IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
425MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
10113,76700 Kč1 137,67 Kč
25105,30920 Kč2 632,73 Kč
10096,02390 Kč9 602,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25091,59496 Kč22 898,74 Kč
50088,92528 Kč44 462,64 Kč
75087,58853 Kč65 691,40 Kč
1 25086,10726 Kč107 634,07 Kč
1 75085,24168 Kč149 172,94 Kč
Manufacturers Standard Package
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč

Other Suppliers on DigiKey

1 380In Stock
Ships from Rochester Electronics, LLC