
M95256-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-M95256-DWDW4TP/KTR-ND - Tape & Reel (TR) 497-M95256-DWDW4TP/KCT-ND - Cut Tape (CT) 497-M95256-DWDW4TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DWDW4TP/K |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-E/ST | Microchip Technology | 3 054 | 25LC256-E/ST-ND | 36,54000 Kč | Similar |
| 25LC256X-E/ST | Microchip Technology | 279 | 25LC256X-E/ST-ND | 36,54000 Kč | Similar |
| AT25256B-XHL-B | Microchip Technology | 515 | AT25256B-XHL-B-ND | 19,32000 Kč | Similar |
| AT25256B-XHL-T | Microchip Technology | 14 504 | AT25256B-XHL-TCT-ND | 20,58000 Kč | Similar |
| CAT25256YI-GT3 | onsemi | 8 260 | CAT25256YI-GT3OSCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 25 | 38,66160 Kč | 966,54 Kč |
| 50 | 37,80480 Kč | 1 890,24 Kč |
| 100 | 36,93970 Kč | 3 693,97 Kč |
| 250 | 35,79404 Kč | 8 948,51 Kč |
| 500 | 34,93144 Kč | 17 465,72 Kč |
| 1 000 | 34,07492 Kč | 34 074,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,39131 Kč | 129 565,24 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



