EEPROM Memory IC 256Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-DRDW8TP/K

DigiKey Part Number
497-16059-2-ND - Tape & Reel (TR)
497-16059-1-ND - Cut Tape (CT)
497-16059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95256-DRDW8TP/K
Description
IC EEPROM 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95256-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
5 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-E/STMicrochip Technology4125AA256-E/ST-ND36,54000 KčSimilar
In-Stock: 16 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1018,64600 Kč186,46 Kč
2518,13400 Kč453,35 Kč
5017,74340 Kč887,17 Kč
10017,35060 Kč1 735,06 Kč
25016,82948 Kč4 207,37 Kč
50016,43472 Kč8 217,36 Kč
1 00016,04079 Kč16 040,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,26151 Kč61 046,04 Kč
8 00014,87871 Kč119 029,68 Kč
12 00014,65758 Kč175 890,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč