EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA256-E/ST

DigiKey Part Number
25AA256-E/ST-ND
Manufacturer
Manufacturer Product Number
25AA256-E/ST
Description
IC EEPROM 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA256-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT25256YI-GT3onsemi8 238CAT25256YI-GT3OSCT-ND20,79000 KčSimilar
M95256-DRDW3TP/KSTMicroelectronics25 336497-14451-1-ND37,38000 KčSimilar
M95256-RDW6TPSTMicroelectronics3 457497-6352-1-ND15,96000 KčSimilar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč