
M95256-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15774-2-ND - Tape & Reel (TR) 497-15774-1-ND - Cut Tape (CT) 497-15774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/ST | Microchip Technology | 1 133 | 25AA256-I/ST-ND | 34,44000 Kč | Similar |
| 25AA256T-I/ST | Microchip Technology | 1 069 | 25AA256T-I/STCT-ND | 37,59000 Kč | Similar |
| AT25256B-XHL-B | Microchip Technology | 615 | AT25256B-XHL-B-ND | 19,32000 Kč | Similar |
| AT25256B-XHL-T | Microchip Technology | 14 502 | AT25256B-XHL-TCT-ND | 20,58000 Kč | Similar |
| CAT25256YI-GT3 | onsemi | 8 238 | CAT25256YI-GT3OSCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 17,52080 Kč | 438,02 Kč |
| 50 | 17,14700 Kč | 857,35 Kč |
| 100 | 16,77110 Kč | 1 677,11 Kč |
| 250 | 16,26756 Kč | 4 066,89 Kč |
| 500 | 15,88666 Kč | 7 943,33 Kč |
| 1 000 | 15,50618 Kč | 15 506,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,75362 Kč | 59 014,48 Kč |
| 8 000 | 14,38381 Kč | 115 070,48 Kč |
| 12 000 | 14,17012 Kč | 170 041,44 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

