EEPROM Memory IC 16Kbit SPI 20 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DRMN8TP/K

DigiKey Part Number
497-16051-2-ND - Tape & Reel (TR)
497-16051-1-ND - Cut Tape (CT)
497-16051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DRMN8TP/K
Description
IC EEPROM 16KBIT SPI 20MHZ 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95160-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
2K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1EX25016ASA00I#S0Renesas Electronics Corporation2 475559-R1EX25016ASA00I#S0CT-ND55,01000 KčSimilar
In-Stock: 11 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
109,51200 Kč95,12 Kč
259,25600 Kč231,40 Kč
509,06280 Kč453,14 Kč
1008,87170 Kč887,17 Kč
2508,61336 Kč2 153,34 Kč
5008,41642 Kč4 208,21 Kč
1 0008,21967 Kč8 219,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,96026 Kč19 900,65 Kč
5 0007,76544 Kč38 827,20 Kč
7 5007,65234 Kč57 392,55 Kč
12 5007,51100 Kč93 887,50 Kč
17 5007,41871 Kč129 827,43 Kč
25 0007,32166 Kč183 041,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč