EEPROM Memory IC 128Kbit SPI 20 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DRMN8TP/K

DigiKey Part Number
497-M95128-DRMN8TP/KTR-ND - Tape & Reel (TR)
497-M95128-DRMN8TP/KCT-ND - Cut Tape (CT)
497-M95128-DRMN8TP/KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DRMN8TP/K
Description
IC EEPROM 128KBIT SPI 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
16K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95128-DRMN3TP/KSTMicroelectronics7 650497-14447-1-ND12,07000 KčSimilar
HN58X25128FPIAG#S0Renesas Electronics Corporation2 333559-HN58X25128FPIAG#S0CT-ND40,23000 KčSimilar
In-Stock: 4 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1019,63300 Kč196,33 Kč
2519,10800 Kč477,70 Kč
5018,69660 Kč934,83 Kč
10018,28300 Kč1 828,30 Kč
25017,73240 Kč4 433,10 Kč
50017,31580 Kč8 657,90 Kč
1 00016,90003 Kč16 900,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,35476 Kč40 886,90 Kč
5 00015,94731 Kč79 736,55 Kč
7 50015,71154 Kč117 836,55 Kč
12 50015,41777 Kč192 722,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč