
M95128-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14447-2-ND - Tape & Reel (TR) 497-14447-1-ND - Cut Tape (CT) 497-14447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRMN3TP/K |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 24,71880 Kč | 617,97 Kč |
| 50 | 24,18120 Kč | 1 209,06 Kč |
| 100 | 23,63950 Kč | 2 363,95 Kč |
| 250 | 22,92056 Kč | 5 730,14 Kč |
| 500 | 22,37630 Kč | 11 188,15 Kč |
| 1 000 | 21,83477 Kč | 21 834,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,12558 Kč | 52 813,95 Kč |
| 5 000 | 20,59652 Kč | 102 982,60 Kč |
| 7 500 | 20,29082 Kč | 152 181,15 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






