EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93S56-WMN6TP

DigiKey Part Number
497-8667-2-ND - Tape & Reel (TR)
497-8667-1-ND - Cut Tape (CT)
497-8667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93S56-WMN6TP
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93S56-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC56BT-E/SNMicrochip Technology7 46793LC56BT-E/SNCT-ND8,61000 KčSimilar
93LC56BT-I/SNMicrochip Technology4 88793LC56BT-I/SNCT-ND7,35000 KčSimilar
93LC56BXT-I/SNMicrochip Technology3 04693LC56BXT-I/SNCT-ND7,35000 KčSimilar
In-Stock: 1 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,92200 Kč139,22 Kč
2513,55640 Kč338,91 Kč
5013,27080 Kč663,54 Kč
10012,98310 Kč1 298,31 Kč
25012,59712 Kč3 149,28 Kč
50012,30524 Kč6 152,62 Kč
1 00012,01338 Kč12 013,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,62953 Kč29 073,83 Kč
5 00011,34207 Kč56 710,35 Kč
7 50011,17544 Kč83 815,80 Kč
12 50010,96759 Kč137 094,88 Kč
17 50010,83200 Kč189 560,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč