EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56BXT-I/SN

DigiKey Part Number
93LC56BXT-I/SNTR-ND - Tape & Reel (TR)
93LC56BXT-I/SNCT-ND - Cut Tape (CT)
93LC56BXT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC56BXT-I/SN
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC56BXT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC56BT-E/SNMicrochip Technology7 46793LC56BT-E/SNCT-ND8,61000 KčSimilar
93LC56BT-I/SNMicrochip Technology4 88793LC56BT-I/SNCT-ND7,35000 KčSimilar
BR93L56F-WE2Rohm Semiconductor5 618BR93L56F-WE2CT-ND9,45000 KčSimilar
M93S56-WMN6TPSTMicroelectronics1 679497-8667-1-ND14,91000 KčSimilar
In-Stock: 3 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,76135 Kč22 312,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč