
M93S56-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8667-2-ND - Tape & Reel (TR) 497-8667-1-ND - Cut Tape (CT) 497-8667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93S56-WMN6TP |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S56-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC56BT-E/SN | Microchip Technology | 7 467 | 93LC56BT-E/SNCT-ND | 8,61000 Kč | Similar |
| 93LC56BT-I/SN | Microchip Technology | 4 887 | 93LC56BT-I/SNCT-ND | 7,35000 Kč | Similar |
| 93LC56BXT-I/SN | Microchip Technology | 3 046 | 93LC56BXT-I/SNCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,55640 Kč | 338,91 Kč |
| 50 | 13,27080 Kč | 663,54 Kč |
| 100 | 12,98310 Kč | 1 298,31 Kč |
| 250 | 12,59712 Kč | 3 149,28 Kč |
| 500 | 12,30524 Kč | 6 152,62 Kč |
| 1 000 | 12,01338 Kč | 12 013,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,62953 Kč | 29 073,83 Kč |
| 5 000 | 11,34207 Kč | 56 710,35 Kč |
| 7 500 | 11,17544 Kč | 83 815,80 Kč |
| 12 500 | 10,96759 Kč | 137 094,88 Kč |
| 17 500 | 10,83200 Kč | 189 560,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

