
M93S46-WMN6P | |
|---|---|
DigiKey Part Number | 497-8596-5-ND |
Manufacturer | |
Manufacturer Product Number | M93S46-WMN6P |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S46-WMN6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 12,04440 Kč | 301,11 Kč |
| 50 | 11,79240 Kč | 589,62 Kč |
| 100 | 11,53840 Kč | 1 153,84 Kč |
| 300 | 11,12963 Kč | 3 338,89 Kč |
| 500 | 10,93912 Kč | 5 469,56 Kč |
| 1 000 | 10,68084 Kč | 10 680,84 Kč |
| 5 000 | 10,08589 Kč | 50 429,45 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


