EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C46-WDW6TP

DigiKey Part Number
497-8655-2-ND - Tape & Reel (TR)
497-8655-1-ND - Cut Tape (CT)
497-8655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C46-WDW6TP
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M93C46-WDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC46C-I/STMicrochip Technology21993LC46C-I/ST-ND7,77000 KčDirect
AT93C46D-TH-TMicrochip Technology14 322AT93C46D-TH-TCT-ND6,51000 KčSimilar
CAV93C46YE-GT3onsemi2 990488-CAV93C46YE-GT3CT-ND11,34000 KčSimilar
In-Stock: 44 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,57800 Kč45,78 Kč
254,46000 Kč111,50 Kč
504,37180 Kč218,59 Kč
1004,28360 Kč428,36 Kč
2504,16432 Kč1 041,08 Kč
5004,07236 Kč2 036,18 Kč
1 0003,98017 Kč3 980,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,79513 Kč15 180,52 Kč
8 0003,70313 Kč29 625,04 Kč
12 0003,64963 Kč43 795,56 Kč
20 0003,58270 Kč71 654,00 Kč
28 0003,53895 Kč99 090,60 Kč
40 0003,49290 Kč139 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč