SG-210STF 12.0000ML is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 901
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 52,08000 Kč
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 12.0000ML

DigiKey Part Number
SER3813-ND
Manufacturer
Manufacturer Product Number
SG-210STF 12.0000ML
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 12.0000ML0EPSON901114-SG-210STF12.0000ML0CT-ND14,49000 KčParametric Equivalent
SG-210STF 12.0000ML3EPSON0SER4319CT-ND52,08000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1045,16700 Kč451,67 Kč
2542,71840 Kč1 067,96 Kč
5040,95020 Kč2 047,51 Kč
10039,25790 Kč3 925,79 Kč
25037,12700 Kč9 281,75 Kč
50035,59286 Kč17 796,43 Kč
1 00034,12301 Kč34 123,01 Kč
2 50032,27527 Kč80 688,18 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč