
SG-210STF 12.0000ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF12.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF12.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF12.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 12.0000ML0 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,93520 Kč | 298,38 Kč |
| 50 | 11,44400 Kč | 572,20 Kč |
| 100 | 10,96940 Kč | 1 096,94 Kč |
| 250 | 10,37300 Kč | 2 593,25 Kč |
| 500 | 9,94424 Kč | 4 972,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,45246 Kč | 9 452,46 Kč |
| 2 000 | 9,06169 Kč | 18 123,38 Kč |
| 3 000 | 8,84058 Kč | 26 521,74 Kč |
| 5 000 | 8,56987 Kč | 42 849,35 Kč |
| 7 000 | 8,39614 Kč | 58 772,98 Kč |
| 10 000 | 8,21589 Kč | 82 158,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


