M74HC4094YTTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
16-TSSOP

M74HC4094YTTR

DigiKey Part Number
497-14395-2-ND - Tape & Reel (TR)
497-14395-1-ND - Cut Tape (CT)
497-14395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC4094YTTR
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4094YTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,00300 Kč110,03 Kč
259,88600 Kč247,15 Kč
1008,65540 Kč865,54 Kč
2508,06912 Kč2 017,28 Kč
5007,71592 Kč3 857,96 Kč
1 0007,61723 Kč7 617,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,11849 Kč17 796,23 Kč
5 0006,93350 Kč34 667,50 Kč
7 5006,84087 Kč51 306,53 Kč
12 5006,73822 Kč84 227,75 Kč
17 5006,67823 Kč116 869,03 Kč
25 0006,62058 Kč165 514,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč