
M74HC4094YRM13TR | |
|---|---|
DigiKey Part Number | 497-M74HC4094YRM13TR-ND - Tape & Reel (TR) 497-M74HC4094YRM13CT-ND - Cut Tape (CT) 497-M74HC4094YRM13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4094YRM13TR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4094YRM13TR Models |
Category | Function Serial to Parallel |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094M | Texas Instruments | 4 057 | 296-14290-5-ND | 21,21000 Kč | Parametric Equivalent |
| CD74HC4094M96 | Texas Instruments | 12 705 | 296-14535-1-ND | 10,08000 Kč | Parametric Equivalent |
| CD74HC4094M96G3 | Texas Instruments | 2 295 | 296-CD74HC4094M96G3CT-ND | 13,02000 Kč | Parametric Equivalent |
| CD74HC4094MT | Texas Instruments | 2 050 | 296-CD74HC4094MTCT-ND | 21,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03590 Kč | 803,59 Kč |
| 250 | 7,48620 Kč | 1 871,55 Kč |
| 500 | 7,15486 Kč | 3 577,43 Kč |
| 1 000 | 7,03895 Kč | 7 038,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,59354 Kč | 16 483,85 Kč |
| 5 000 | 6,41989 Kč | 32 099,45 Kč |
| 7 500 | 6,33291 Kč | 47 496,82 Kč |
| 12 500 | 6,23656 Kč | 77 957,00 Kč |
| 17 500 | 6,18020 Kč | 108 153,50 Kč |
| 25 000 | 6,12606 Kč | 153 151,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

