16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC259YRM13TR

DigiKey Part Number
497-14388-2-ND - Tape & Reel (TR)
497-14388-1-ND - Cut Tape (CT)
497-14388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC259YRM13TR
Description
IC D-TYPE ADDR 1:8 16-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC259YRM13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,74600 Kč97,46 Kč
258,73160 Kč218,29 Kč
1007,63060 Kč763,06 Kč
2507,10396 Kč1 775,99 Kč
5006,78694 Kč3 393,47 Kč
1 0006,66022 Kč6 660,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24974 Kč15 624,35 Kč
5 0006,08345 Kč30 417,25 Kč
7 5006,00020 Kč45 001,50 Kč
12 5005,90794 Kč73 849,25 Kč
17 5005,85402 Kč102 445,35 Kč
25 0005,80217 Kč145 054,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč