
M74HC126YTTR | |
|---|---|
DigiKey Part Number | 497-14383-2-ND - Tape & Reel (TR) 497-14383-1-ND - Cut Tape (CT) 497-14383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC126YTTR |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC126YTTR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC126DBR | Texas Instruments | 34 893 | 296-8220-1-ND | 10,50000 Kč | Similar |
| SN74HC126PW | Rochester Electronics, LLC | 3 530 | 2156-SN74HC126PW-ND | 18,68821 Kč | Similar |
| SN74HC126PWR | Texas Instruments | 19 125 | 296-SN74HC126PWRCT-ND | 8,40000 Kč | Similar |
| SN74HC126PWT | Texas Instruments | 1 730 | 296-16822-1-ND | 20,79000 Kč | Similar |
| 74HC125PW,112 | Rochester Electronics, LLC | 6 271 | 2156-74HC125PW,112-ND | 8,60917 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 100 | 7,19390 Kč | 719,39 Kč |
| 250 | 6,69248 Kč | 1 673,12 Kč |
| 500 | 6,39096 Kč | 3 195,48 Kč |
| 1 000 | 6,14254 Kč | 6 142,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29604 Kč | 15 740,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

