Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC126PWR

DigiKey Part Number
296-SN74HC126PWRTR-ND - Tape & Reel (TR)
296-SN74HC126PWRCT-ND - Cut Tape (CT)
296-SN74HC126PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC126PWR
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC126PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,20760 Kč130,19 Kč
1004,50200 Kč450,20 Kč
2504,16600 Kč1 041,50 Kč
5003,96358 Kč1 981,79 Kč
1 0003,79728 Kč3 797,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,66006 Kč7 320,12 Kč
4 0003,54730 Kč14 189,20 Kč
6 0003,49078 Kč20 944,68 Kč
10 0003,42815 Kč34 281,50 Kč
14 0003,39157 Kč47 481,98 Kč
20 0003,35638 Kč67 127,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč