EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34E02-FDW1TP

DigiKey Part Number
497-8654-2-ND - Tape & Reel (TR)
497-8654-1-ND - Cut Tape (CT)
497-8654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M34E02-FDW1TP
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C02-FDW6TPSTMicroelectronics100 101497-15746-1-ND3,99000 KčSimilar
M34E02-FDW6TPSTMicroelectronics7 899497-17907-1-ND6,51000 KčSimilar
M34E02-FDW1TPSTMicroelectronics8 394497-8654-1-ND6,09000 KčParametric Equivalent
24AA02-I/MSMicrochip Technology24524AA02-I/MS-ND7,35000 KčSimilar
24AA02-I/STMicrochip Technology7 53724AA02-I/ST-ND7,35000 KčSimilar
In-Stock: 8 394
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,83700 Kč58,37 Kč
255,68640 Kč142,16 Kč
505,57280 Kč278,64 Kč
1005,45740 Kč545,74 Kč
2505,30156 Kč1 325,39 Kč
5005,18314 Kč2 591,57 Kč
1 0005,06451 Kč5 064,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,82697 Kč19 307,88 Kč
8 0004,70912 Kč37 672,96 Kč
12 0004,64068 Kč55 688,16 Kč
20 0004,55513 Kč91 102,60 Kč
28 0004,49924 Kč125 978,72 Kč
40 0004,44046 Kč177 618,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč