
M24M02E-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M02E-UFMN6TPCT-ND - Cut Tape (CT) 497-M24M02E-UFMN6TPDKR-ND - Digi-Reel® 497-M24M02E-UFMN6TPTR-ND |
Manufacturer | |
Manufacturer Product Number | M24M02E-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24M02E-UFMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24M02E-FMN6TP | STMicroelectronics | 433 | 497-M24M02E-FMN6TPCT-ND | 1,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 32,34520 Kč | 808,63 Kč |
| 50 | 31,62720 Kč | 1 581,36 Kč |
| 100 | 30,90910 Kč | 3 090,91 Kč |
| 250 | 29,95828 Kč | 7 489,57 Kč |
| 500 | 29,24014 Kč | 14 620,07 Kč |
| 1 000 | 28,52704 Kč | 28 527,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,59448 Kč | 68 986,20 Kč |
| 5 000 | 26,90020 Kč | 134 501,00 Kč |
| 7 500 | 26,49939 Kč | 198 745,42 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

