
M24M02E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M02E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24M02E-FMN6TPCT-ND - Cut Tape (CT) 497-M24M02E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02E-FMN6TP |
Description | IC EEPROM 2MBIT I2C 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24M02E-FMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24M02E-UFMN6TP | STMicroelectronics | 2 509 | 497-M24M02E-UFMN6TPCT-ND | 35,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 29,33840 Kč | 733,46 Kč |
| 50 | 28,69580 Kč | 1 434,79 Kč |
| 100 | 28,04910 Kč | 2 804,91 Kč |
| 250 | 27,18820 Kč | 6 797,05 Kč |
| 500 | 26,53896 Kč | 13 269,48 Kč |
| 1 000 | 25,89326 Kč | 25 893,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,04885 Kč | 62 622,13 Kč |
| 5 000 | 24,41971 Kč | 122 098,55 Kč |
| 7 500 | 24,05621 Kč | 180 421,58 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




