
M24C64-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15760-2-ND - Tape & Reel (TR) 497-15760-1-ND - Cut Tape (CT) 497-15760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C64B-10TU-2.7 | Microchip Technology | 484 | AT24C64B-10TU-2.7-ND | 18,90000 Kč | Direct |
| 24AA64-I/ST | Microchip Technology | 119 | 24AA64-I/ST-ND | 11,76000 Kč | Similar |
| 24AA64F-I/ST | Microchip Technology | 1 690 | 24AA64F-I/ST-ND | 11,76000 Kč | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | 12,18000 Kč | Similar |
| 24FC64F-I/ST | Microchip Technology | 840 | 24FC64F-I/ST-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,61184 Kč | 1 652,96 Kč |
| 500 | 6,46276 Kč | 3 231,38 Kč |
| 1 000 | 6,31305 Kč | 6 313,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,01488 Kč | 24 059,52 Kč |
| 8 000 | 5,86710 Kč | 46 936,80 Kč |
| 12 000 | 5,78140 Kč | 69 376,80 Kč |
| 20 000 | 5,67432 Kč | 113 486,40 Kč |
| 28 000 | 5,60445 Kč | 156 924,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





