EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-DRMN3TP/K

DigiKey Part Number
497-14427-2-ND - Tape & Reel (TR)
497-14427-1-ND - Cut Tape (CT)
497-14427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-DRMN3TP/K
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-DRMN3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64-E/SNMicrochip Technology87224AA64-E/SN-ND12,39000 KčSimilar
24AA64FT-I/SNMicrochip Technology4 86124AA64FT-I/SNCT-ND11,47000 KčSimilar
24AA64T-I/SNMicrochip Technology11 38424AA64T-I/SNCT-ND11,55000 KčSimilar
BR24A64F-WME2Rohm Semiconductor1 155BR24A64F-WME2CT-ND27,51000 KčSimilar
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
In-Stock: 13 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1018,14200 Kč181,42 Kč
2517,64680 Kč441,17 Kč
5017,26880 Kč863,44 Kč
10016,88660 Kč1 688,66 Kč
25016,38012 Kč4 095,03 Kč
50015,99670 Kč7 998,35 Kč
1 00015,61369 Kč15 613,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,11100 Kč37 777,50 Kč
5 00014,73522 Kč73 676,10 Kč
7 50014,51765 Kč108 882,38 Kč
12 50014,24654 Kč178 081,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč