Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332B-D-GM1

DigiKey Part Number
336-SI5332B-D-GM1-ND
Manufacturer
Manufacturer Product Number
SI5332B-D-GM1
Description
IC CLOCK GENERATOR 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
10285,88800 Kč2 858,88 Kč
25267,25400 Kč6 681,35 Kč
100246,78110 Kč24 678,11 Kč
490231,29812 Kč113 336,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč