
M24C32-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15350-2-ND - Tape & Reel (TR) 497-15350-1-ND - Cut Tape (CT) 497-15350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DRDW8TP/K |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 25 | 7,62840 Kč | 190,71 Kč |
| 50 | 7,46860 Kč | 373,43 Kč |
| 100 | 7,31070 Kč | 731,07 Kč |
| 250 | 7,09976 Kč | 1 774,94 Kč |
| 500 | 6,93892 Kč | 3 469,46 Kč |
| 1 000 | 6,77726 Kč | 6 777,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,45540 Kč | 25 821,60 Kč |
| 8 000 | 6,29621 Kč | 50 369,68 Kč |
| 12 000 | 6,20393 Kč | 74 447,16 Kč |
| 20 000 | 6,08870 Kč | 121 774,00 Kč |
| 28 000 | 6,01354 Kč | 168 379,12 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |





