
M24C08-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15752-2-ND - Tape & Reel (TR) 497-15752-1-ND - Cut Tape (CT) 497-15752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-FMN6TP |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA08T-I/SN | Microchip Technology | 7 376 | 24AA08T-I/SNCT-ND | 7,77000 Kč | Similar |
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2 420 | BR24G08F-3AGTE2CT-ND | 6,30000 Kč | Similar |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2 295 | BR24G08FJ-3GTE2CT-ND | 6,51000 Kč | Similar |
| BR24T08F-WE2 | Rohm Semiconductor | 989 | BR24T08F-WE2CT-ND | 7,98000 Kč | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2 500 | BR24T08FJ-WE2CT-ND | 6,23876 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 4,32560 Kč | 216,28 Kč |
| 100 | 4,23740 Kč | 423,74 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 4,02826 Kč | 2 014,13 Kč |
| 1 000 | 3,93692 Kč | 3 936,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81592 Kč | 9 539,80 Kč |
| 5 000 | 3,72463 Kč | 18 623,15 Kč |
| 7 500 | 3,67140 Kč | 27 535,50 Kč |
| 12 500 | 3,60477 Kč | 45 059,62 Kč |
| 17 500 | 3,56114 Kč | 62 319,95 Kč |
| 25 000 | 3,51517 Kč | 87 879,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

