EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C08-FDW6TP

DigiKey Part Number
497-15751-2-ND - Tape & Reel (TR)
497-15751-1-ND - Cut Tape (CT)
497-15751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C08-FDW6TP
Description
IC EEPROM 8KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C08-FDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS08-XHM-TMicrochip Technology863AT24CS08-XHM-TCT-ND0,29000 KčSimilar
BR24G08FVT-3AGE2Rohm Semiconductor2 963846-BR24G08FVT-3AGE2CT-ND0,19000 KčSimilar
In-Stock: 7 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,91400 Kč49,14 Kč
254,78760 Kč119,69 Kč
504,68680 Kč234,34 Kč
1004,59230 Kč459,23 Kč
2504,46332 Kč1 115,83 Kč
5004,36464 Kč2 182,32 Kč
1 0004,26511 Kč4 265,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,06642 Kč16 265,68 Kč
8 0003,96765 Kč31 741,20 Kč
12 0003,91023 Kč46 922,76 Kč
20 0003,83840 Kč76 768,00 Kč
28 0003,79145 Kč106 160,60 Kč
40 0003,74207 Kč149 682,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč