8-UFDFpN 2x3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-FMC6TG

DigiKey Part Number
497-15175-2-ND - Tape & Reel (TR)
497-15175-1-ND - Cut Tape (CT)
497-15175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-FMC6TG
Description
IC EEPROM 4KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-FMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
105,19900 Kč51,99 Kč
255,06880 Kč126,72 Kč
504,96360 Kč248,18 Kč
1004,86040 Kč486,04 Kč
2504,72364 Kč1 180,91 Kč
5004,61838 Kč2 309,19 Kč
1 0004,51270 Kč4 512,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,26755 Kč21 337,75 Kč
10 0004,16291 Kč41 629,10 Kč
15 0004,10217 Kč61 532,55 Kč
25 0004,02629 Kč100 657,25 Kč
35 0003,97676 Kč139 186,60 Kč
50 0003,92471 Kč196 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč