EEPROM Memory IC 256Kbit SPI 20 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-DFMC6TG

DigiKey Part Number
497-15775-2-ND - Tape & Reel (TR)
497-15775-1-ND - Cut Tape (CT)
497-15775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95256-DFMC6TG
Description
IC EEPROM 256KBIT SPI 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95256-DFMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UFDFPN (2x3)
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1020,36800 Kč203,68 Kč
2519,81360 Kč495,34 Kč
5019,38540 Kč969,27 Kč
10018,95280 Kč1 895,28 Kč
25018,38164 Kč4 595,41 Kč
50017,94910 Kč8 974,55 Kč
1 00017,51779 Kč17 517,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,52946 Kč82 647,30 Kč
10 00016,11290 Kč161 129,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč