
M24C02-FMH6TG | |
|---|---|
DigiKey Part Number | 497-17566-2-ND - Tape & Reel (TR) 497-17566-1-ND - Cut Tape (CT) 497-17566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FMH6TG |
Description | IC EEPROM 2KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FMH6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 5-UFDFPN (1.7x1.4) |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 4,17860 Kč | 208,93 Kč |
| 100 | 4,09250 Kč | 409,25 Kč |
| 250 | 3,97788 Kč | 994,47 Kč |
| 500 | 3,89050 Kč | 1 945,25 Kč |
| 1 000 | 3,80253 Kč | 3 802,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59784 Kč | 17 989,20 Kč |
| 10 000 | 3,51026 Kč | 35 102,60 Kč |
| 15 000 | 3,45938 Kč | 51 890,70 Kč |
| 25 000 | 3,39572 Kč | 84 893,00 Kč |
| 35 000 | 3,35414 Kč | 117 394,90 Kč |
| 50 000 | 3,31039 Kč | 165 519,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





