EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-DRDW3TP/K

DigiKey Part Number
497-14422-2-ND - Tape & Reel (TR)
497-14422-1-ND - Cut Tape (CT)
497-14422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512-DRDW3TP/K
Description
IC EEPROM 512KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24512-DRDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 344
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1035,04800 Kč350,48 Kč
2534,05880 Kč851,47 Kč
5033,30540 Kč1 665,27 Kč
10032,54330 Kč3 254,33 Kč
25031,53712 Kč7 884,28 Kč
50030,77804 Kč15 389,02 Kč
1 00030,02425 Kč30 024,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,09647 Kč84 385,88 Kč
8 00020,77898 Kč166 231,84 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč