
M24512-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14422-2-ND - Tape & Reel (TR) 497-14422-1-ND - Cut Tape (CT) 497-14422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRDW3TP/K |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 0,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 50 | 36,11240 Kč | 1 805,62 Kč |
| 100 | 35,28710 Kč | 3 528,71 Kč |
| 250 | 34,19484 Kč | 8 548,71 Kč |
| 500 | 33,37170 Kč | 16 685,85 Kč |
| 1 000 | 32,55446 Kč | 32 554,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,94754 Kč | 123 790,16 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

