
M24256E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24256E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24256E-FMN6TPCT-ND - Cut Tape (CT) 497-M24256E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256E-FMN6TP |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 25 | 5,07720 Kč | 126,93 Kč |
| 50 | 4,97620 Kč | 248,81 Kč |
| 100 | 4,87520 Kč | 487,52 Kč |
| 250 | 4,73624 Kč | 1 184,06 Kč |
| 500 | 4,63058 Kč | 2 315,29 Kč |
| 1 000 | 4,52470 Kč | 4 524,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,38438 Kč | 10 960,95 Kč |
| 5 000 | 4,27875 Kč | 21 393,75 Kč |
| 7 500 | 4,21724 Kč | 31 629,30 Kč |
| 12 500 | 4,14025 Kč | 51 753,12 Kč |
| 17 500 | 4,08989 Kč | 71 573,07 Kč |
| 25 000 | 4,03684 Kč | 100 921,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











