8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256E-FDW6TP

DigiKey Part Number
497-M24256E-FDW6TPTR-ND - Tape & Reel (TR)
497-M24256E-FDW6TPCT-ND - Cut Tape (CT)
497-M24256E-FDW6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256E-FDW6TP
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24256E-FDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 627
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
106,39900 Kč63,99 Kč
256,23920 Kč155,98 Kč
506,10880 Kč305,44 Kč
1005,98240 Kč598,24 Kč
2505,80980 Kč1 452,45 Kč
5005,67930 Kč2 839,65 Kč
1 0005,54836 Kč5 548,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,28655 Kč21 146,20 Kč
8 0005,15688 Kč41 255,04 Kč
12 0005,08161 Kč60 979,32 Kč
20 0004,98760 Kč99 752,00 Kč
28 0004,92622 Kč137 934,16 Kč
40 0004,86169 Kč194 467,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč