EEPROM Memory IC 256Kbit I2C 400 kHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DFDW6TP

DigiKey Part Number
497-15741-2-ND - Tape & Reel (TR)
497-15741-1-ND - Cut Tape (CT)
497-15741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DFDW6TP
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24256-DFDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-E/STMicrochip Technology8624AA256-E/ST-ND24,99000 KčSimilar
24AA256UIDT-I/STMicrochip Technology11 46924AA256UIDT-I/STCT-ND25,62000 KčSimilar
BR24G256FVT-3AGE2Rohm Semiconductor621BR24G256FVT-3A2CT-ND12,81000 KčSimilar
BR24G256FVT-3GE2Rohm Semiconductor3 821BR24G256FVT-3G2CT-ND15,96000 KčSimilar
BR24T256FVT-WE2Rohm Semiconductor23 236BR24T256FVT-WE2CT-ND22,05000 KčSimilar
In-Stock: 9 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
1010,22600 Kč102,26 Kč
259,96160 Kč249,04 Kč
509,75560 Kč487,78 Kč
1009,54780 Kč954,78 Kč
2509,26852 Kč2 317,13 Kč
5009,05644 Kč4 528,22 Kč
1 0008,84394 Kč8 843,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,42146 Kč33 685,84 Kč
8 0008,21282 Kč65 702,56 Kč
12 0008,09200 Kč97 104,00 Kč
20 0007,94124 Kč158 824,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč