
M24256-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15741-2-ND - Tape & Reel (TR) 497-15741-1-ND - Cut Tape (CT) 497-15741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | 24,99000 Kč | Similar |
| 24AA256UIDT-I/ST | Microchip Technology | 11 469 | 24AA256UIDT-I/STCT-ND | 25,62000 Kč | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | 12,81000 Kč | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3 821 | BR24G256FVT-3G2CT-ND | 15,96000 Kč | Similar |
| BR24T256FVT-WE2 | Rohm Semiconductor | 23 236 | BR24T256FVT-WE2CT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| 50 | 9,75560 Kč | 487,78 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 250 | 9,26852 Kč | 2 317,13 Kč |
| 500 | 9,05644 Kč | 4 528,22 Kč |
| 1 000 | 8,84394 Kč | 8 843,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,42146 Kč | 33 685,84 Kč |
| 8 000 | 8,21282 Kč | 65 702,56 Kč |
| 12 000 | 8,09200 Kč | 97 104,00 Kč |
| 20 000 | 7,94124 Kč | 158 824,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


