
M24256-BRDW6TP | |
|---|---|
DigiKey Part Number | 497-6347-2-ND - Tape & Reel (TR) 497-6347-1-ND - Cut Tape (CT) 497-6347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BRDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BRDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BFDW6TP | STMicroelectronics | 4 400 | 497-15173-1-ND | 11,13000 Kč | Similar |
| M24256-DFDW6TP | STMicroelectronics | 9 145 | 497-15741-1-ND | 10,92000 Kč | Similar |
| M24256-DRDW3TP/K | STMicroelectronics | 24 958 | 497-14420-1-ND | 29,82000 Kč | Similar |
| M24256-DRDW8TP/K | STMicroelectronics | 1 393 | 497-15338-1-ND | 14,28000 Kč | Similar |
| CAT24C256YI-GT3 | onsemi | 28 135 | CAT24C256YI-GT3OSCT-ND | 12,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| 100 | 9,02490 Kč | 902,49 Kč |
| 250 | 8,76288 Kč | 2 190,72 Kč |
| 500 | 8,56256 Kč | 4 281,28 Kč |
| 1 000 | 8,36224 Kč | 8 362,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,19064 Kč | 32 762,56 Kč |
| 8 000 | 7,98790 Kč | 63 903,20 Kč |
| 12 000 | 7,87044 Kč | 94 445,28 Kč |
| 20 000 | 7,72386 Kč | 154 477,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


