
M24128-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15738-2-ND - Tape & Reel (TR) 497-15738-1-ND - Cut Tape (CT) 497-15738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFDW6TP |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/ST | Microchip Technology | 376 | 24AA128-I/ST-ND | 16,38000 Kč | Similar |
| 24AA128T-I/ST | Microchip Technology | 26 624 | 24AA128T-I/STCT-ND | 18,06000 Kč | Similar |
| 24FC128-I/ST | Microchip Technology | 638 | 24FC128-I/ST-ND | 10,92000 Kč | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | 17,85000 Kč | Similar |
| 24LC128-I/ST | Microchip Technology | 1 044 | 24LC128-I/ST-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,31210 Kč | 1 031,21 Kč |
| 250 | 10,00932 Kč | 2 502,33 Kč |
| 500 | 9,77960 Kč | 4 889,80 Kč |
| 1 000 | 9,54947 Kč | 9 549,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,09235 Kč | 36 369,40 Kč |
| 8 000 | 8,86675 Kč | 70 934,00 Kč |
| 12 000 | 8,73604 Kč | 104 832,48 Kč |
| 20 000 | 8,57312 Kč | 171 462,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



