
LSM6DSV16XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV16XTR-ND - Tape & Reel (TR) 497-LSM6DSV16XTRCT-ND - Cut Tape (CT) 497-LSM6DSV16XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV16XTR |
Description | INEMO 3D ACCELEROMETER AND 3D GY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV16XTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 5 | 99,02600 Kč | 495,13 Kč |
| 10 | 94,82700 Kč | 948,27 Kč |
| 25 | 89,82120 Kč | 2 245,53 Kč |
| 50 | 86,40260 Kč | 4 320,13 Kč |
| 100 | 83,26970 Kč | 8 326,97 Kč |
| 500 | 76,96690 Kč | 38 483,45 Kč |
| 1 000 | 74,61891 Kč | 74 618,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 69,88634 Kč | 349 431,70 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |












