Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSV16BTR

DigiKey Part Number
497-LSM6DSV16BTR-ND - Tape & Reel (TR)
497-LSM6DSV16BTRCT-ND - Cut Tape (CT)
497-LSM6DSV16BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSV16BTR
Description
INEMO INERTIAL MODULE: 3D ACCELE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
STMicroelectronics
Package / Case
14-WFLGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-LGA (2.5x3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Base Product Number
Output Type
I2C, I3C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
5104,99000 Kč524,95 Kč
10100,58000 Kč1 005,80 Kč
2595,30560 Kč2 382,64 Kč
5091,70660 Kč4 585,33 Kč
10088,40790 Kč8 840,79 Kč
50081,76790 Kč40 883,95 Kč
1 00079,29391 Kč79 293,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00074,30814 Kč371 540,70 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč