
LSM6DSO16ISN | |
|---|---|
DigiKey Part Number | 497-LSM6DSO16ISN-ND |
Manufacturer | |
Manufacturer Product Number | LSM6DSO16ISN |
Description | SENSORS |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
EDA/CAD Models | LSM6DSO16ISN Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Bulk | Package / Case 14-VFLGA |
Part Status Obsolete | Supplier Device Package 14-LGA (2.5x3) |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Mounting Type Surface Mount |
Output Type I2C, SPI | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSOTR | STMicroelectronics | 0 | 497-18181-1-ND | 3,09000 Kč | Similar |



