LMX321ILT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 973
Unit Price: 27,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 104
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 998
Unit Price: 22,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 671
Unit Price: 6,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 48,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 304
Unit Price: 35,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 139 336
Unit Price: 34,85667 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 828
Unit Price: 39,27000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 751
Unit Price: 38,22000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX321ILT

DigiKey Part Number
497-13037-2-ND - Tape & Reel (TR)
497-13037-1-ND - Cut Tape (CT)
497-13037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX321ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMX321ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,91933 Kč23 757,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91933 Kč
Unit Price with VAT:9,58239 Kč