
LMV824IDT | |
|---|---|
DigiKey Part Number | 497-13225-2-ND - Tape & Reel (TR) 497-13225-1-ND - Cut Tape (CT) 497-13225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,81281 Kč | 32 032,03 Kč |
| 5 000 | 12,51145 Kč | 62 557,25 Kč |
| 7 500 | 12,36051 Kč | 92 703,82 Kč |
| 12 500 | 12,19330 Kč | 152 416,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 100 | 14,79100 Kč | 1 479,10 Kč |
| 250 | 13,86372 Kč | 3 465,93 Kč |
| 500 | 13,30476 Kč | 6 652,38 Kč |
| 1 000 | 13,03703 Kč | 13 037,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,31920 Kč | 432,98 Kč |
| 100 | 15,31590 Kč | 1 531,59 Kč |
| 250 | 14,36180 Kč | 3 590,45 Kč |
| 500 | 13,78644 Kč | 6 893,22 Kč |
| 1 000 | 13,52859 Kč | 13 528,59 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

