
LMV824AIYPT | |
|---|---|
DigiKey Part Number | 497-LMV824AIYPTTR-ND - Tape & Reel (TR) 497-LMV824AIYPTCT-ND - Cut Tape (CT) 497-LMV824AIYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824AIYPT Models |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARUZ | Analog Devices Inc. | 1 767 | 505-AD8604ARUZ-ND | 85,51000 Kč | Similar |
| AD8694ARUZ | Analog Devices Inc. | 847 | 505-AD8694ARUZ-ND | 76,96000 Kč | Similar |
| AD8694ARUZ-REEL | Analog Devices Inc. | 4 290 | AD8694ARUZ-REELCT-ND | 76,96000 Kč | Similar |
| AD8694WARUZ | Analog Devices Inc. | 384 | AD8694WARUZ-ND | 86,13000 Kč | Similar |
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 83,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 28,94700 Kč | 289,47 Kč |
| 25 | 26,32800 Kč | 658,20 Kč |
| 100 | 23,46660 Kč | 2 346,66 Kč |
| 250 | 22,09932 Kč | 5 524,83 Kč |
| 500 | 21,27552 Kč | 10 637,76 Kč |
| 1 000 | 21,24174 Kč | 21 241,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,33524 Kč | 35 838,10 Kč |
| 5 000 | 14,00526 Kč | 70 026,30 Kč |
| 7 500 | 13,83999 Kč | 103 799,93 Kč |
| 12 500 | 13,65698 Kč | 170 712,25 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

