
LMV358LIST | |
|---|---|
DigiKey Part Number | 497-13055-2-ND - Tape & Reel (TR) 497-13055-1-ND - Cut Tape (CT) 497-13055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358LIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV358LIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 100 | 7,58030 Kč | 758,03 Kč |
| 250 | 7,05784 Kč | 1 764,46 Kč |
| 500 | 6,74204 Kč | 3 371,02 Kč |
| 1 000 | 6,48229 Kč | 6 482,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,09247 Kč | 24 369,88 Kč |
| 8 000 | 5,94761 Kč | 47 580,88 Kč |
| 12 000 | 5,87507 Kč | 70 500,84 Kč |
| 20 000 | 5,79472 Kč | 115 894,40 Kč |
| 28 000 | 5,74778 Kč | 160 937,84 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






