
LMV331ILT | |
|---|---|
DigiKey Part Number | 497-10433-2-ND - Tape & Reel (TR) 497-10433-1-ND - Cut Tape (CT) 497-10433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331ILT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 93mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150µA |
Part Status Active | Propagation Delay (Max) 550ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,21800 Kč | 521,80 Kč |
| 250 | 4,83540 Kč | 1 208,85 Kč |
| 500 | 4,60486 Kč | 2 302,43 Kč |
| 1 000 | 4,41525 Kč | 4 415,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18091 Kč | 12 542,73 Kč |
| 6 000 | 4,06619 Kč | 24 397,14 Kč |
| 9 000 | 4,00875 Kč | 36 078,75 Kč |
| 15 000 | 3,94509 Kč | 59 176,35 Kč |
| 21 000 | 3,90789 Kč | 82 065,69 Kč |
| 30 000 | 3,87212 Kč | 116 163,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










