Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4041AILT-1.2

DigiKey Part Number
497-11268-2-ND - Tape & Reel (TR)
497-11268-1-ND - Cut Tape (CT)
497-11268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041AILT-1.2
Description
IC VREF SHUNT 0.1% SOT23-3L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041AILT-1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
STMicroelectronics
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
50 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041B12IDBZRTexas Instruments16 725296-20912-1-ND30,45000 KčSimilar
LM4041B12IDBZTTexas Instruments122296-LM4041B12IDBZTCT-ND36,96000 KčSimilar
LM4041BIM3-1.2/NOPBTexas Instruments4 969LM4041BIM3-1.2/NOPBCT-ND35,70000 KčSimilar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-ND34,65000 KčSimilar
LM4041C12IDBZRTexas Instruments10 178296-20916-1-ND23,94000 KčSimilar
In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,55700 Kč205,57 Kč
2518,61280 Kč465,32 Kč
10016,48550 Kč1 648,55 Kč
25015,47048 Kč3 867,62 Kč
50014,85776 Kč7 428,88 Kč
1 00014,62427 Kč14 624,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,73115 Kč41 193,45 Kč
6 00013,42644 Kč80 558,64 Kč
9 00013,27389 Kč119 465,01 Kč
15 00013,10489 Kč196 573,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč